
HV73V1JTTD2104F | |
|---|---|
DigiKey Part Number | 2019-HV73V1JTTD2104FTR-ND - Tape & Reel (TR) 2019-HV73V1JTTD2104FCT-ND - Cut Tape (CT) 2019-HV73V1JTTD2104FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V1JTTD2104F |
Description | RES 2.1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V1JTTD2104F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,16840 € | 8,42 € |
| 100 | 0,15060 € | 15,06 € |
| 250 | 0,13260 € | 33,15 € |
| 500 | 0,12220 € | 61,10 € |
| 1.000 | 0,11395 € | 113,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10072 € | 503,60 € |
| 10.000 | 0,09686 € | 968,60 € |
| 15.000 | 0,09498 € | 1.424,70 € |
| 25.000 | 0,09294 € | 2.323,50 € |
| 35.000 | 0,09177 € | 3.211,95 € |
| 50.000 | 0,09066 € | 4.533,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

