
HV733ATTE9104F | |
|---|---|
DigiKey Part Number | 2019-HV733ATTE9104FTR-ND - Tape & Reel (TR) 2019-HV733ATTE9104FCT-ND - Cut Tape (CT) 2019-HV733ATTE9104FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ATTE9104F |
Description | RES 9.1M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV733ATTE9104F Models |
Category | Features High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,41280 € | 10,32 € |
| 50 | 0,37420 € | 18,71 € |
| 100 | 0,34380 € | 34,38 € |
| 250 | 0,31284 € | 78,21 € |
| 500 | 0,29494 € | 147,47 € |
| 1.000 | 0,28066 € | 280,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26028 € | 1.041,12 € |
| 8.000 | 0,25308 € | 2.024,64 € |
| 12.000 | 0,24957 € | 2.994,84 € |
| 20.000 | 0,24577 € | 4.915,40 € |
| 28.000 | 0,24359 € | 6.820,52 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

