
HV733ATTE2743F | |
|---|---|
DigiKey Part Number | 2019-HV733ATTE2743FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV733ATTE2743F |
Description | RES 274K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV733ATTE2743F Models |
Category | Features High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24973 € | 998,92 € |
| Unit Price without VAT: | 0,24973 € |
|---|---|
| Unit Price with VAT: | 0,29718 € |

