
HV733ATTE2004F | |
|---|---|
DigiKey Part Number | 2019-HV733ATTE2004FTR-ND - Tape & Reel (TR) 2019-HV733ATTE2004FCT-ND - Cut Tape (CT) 2019-HV733ATTE2004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ATTE2004F |
Description | RES 2M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV733ATTE2004F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,39440 € | 9,86 € |
| 50 | 0,35760 € | 17,88 € |
| 100 | 0,32840 € | 32,84 € |
| 250 | 0,29888 € | 74,72 € |
| 500 | 0,28172 € | 140,86 € |
| 1.000 | 0,26811 € | 268,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26356 € | 1.054,24 € |
| 8.000 | 0,25627 € | 2.050,16 € |
| 12.000 | 0,25272 € | 3.032,64 € |
| 20.000 | 0,24886 € | 4.977,20 € |
| 28.000 | 0,24665 € | 6.906,20 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

