1.1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV733ATTE1104F

DigiKey Part Number
2019-HV733ATTE1104FTR-ND - Tape & Reel (TR)
2019-HV733ATTE1104FCT-ND - Cut Tape (CT)
2019-HV733ATTE1104FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV733ATTE1104F
Description
RES 1.1M OHM 1% 1W 2512
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV733ATTE1104F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 756
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,47900 €4,79 €
250,41280 €10,32 €
500,37420 €18,71 €
1000,34380 €34,38 €
2500,31284 €78,21 €
5000,29494 €147,47 €
1.0000,28066 €280,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,25516 €1.020,64 €
8.0000,25308 €2.024,64 €
12.0000,24957 €2.994,84 €
20.0000,24577 €4.915,40 €
28.0000,24359 €6.820,52 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €