HV732HRTTE1153F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,29854 €
Datasheet
115 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732HRTTE1153F

DigiKey Part Number
2019-HV732HRTTE1153FTR-ND - Tape & Reel (TR)
2019-HV732HRTTE1153FCT-ND - Cut Tape (CT)
2019-HV732HRTTE1153FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732HRTTE1153F
Description
RES 115K OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
115 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,27504 €1.100,16 €
Manufacturers Standard Package
Unit Price without VAT:0,27504 €
Unit Price with VAT:0,32730 €