
HV733ARTTE2263D | |
|---|---|
DigiKey Part Number | 2019-HV733ARTTE2263DTR-ND - Tape & Reel (TR) 2019-HV733ARTTE2263DCT-ND - Cut Tape (CT) 2019-HV733ARTTE2263DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ARTTE2263D |
Description | RES 226K OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43843 € | 1.753,72 € |
| Unit Price without VAT: | 0,43843 € |
|---|---|
| Unit Price with VAT: | 0,52173 € |

