
HV733ARTTE1004F | |
|---|---|
DigiKey Part Number | 2019-HV733ARTTE1004FTR-ND - Tape & Reel (TR) 2019-HV733ARTTE1004FCT-ND - Cut Tape (CT) 2019-HV733ARTTE1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ARTTE1004F |
Description | RES 1 MOHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70300 € | 7,03 € |
| 25 | 0,61520 € | 15,38 € |
| 50 | 0,56500 € | 28,25 € |
| 100 | 0,52500 € | 52,50 € |
| 250 | 0,48444 € | 121,11 € |
| 500 | 0,46094 € | 230,47 € |
| 1.000 | 0,44225 € | 442,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41550 € | 1.662,00 € |
| 8.000 | 0,40606 € | 3.248,48 € |
| 12.000 | 0,40145 € | 4.817,40 € |
| 20.000 | 0,39646 € | 7.929,20 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

