
HV733ARTTE1003F | |
|---|---|
DigiKey Part Number | 2019-HV733ARTTE1003FTR-ND - Tape & Reel (TR) 2019-HV733ARTTE1003FCT-ND - Cut Tape (CT) 2019-HV733ARTTE1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ARTTE1003F |
Description | RES 100K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,62320 € | 15,58 € |
| 50 | 0,57220 € | 28,61 € |
| 100 | 0,53160 € | 53,16 € |
| 250 | 0,49056 € | 122,64 € |
| 500 | 0,46674 € | 233,37 € |
| 1.000 | 0,44781 € | 447,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42073 € | 1.682,92 € |
| 8.000 | 0,41117 € | 3.289,36 € |
| 12.000 | 0,40651 € | 4.878,12 € |
| 20.000 | 0,40145 € | 8.029,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

