
HV732HTTE5105F | |
|---|---|
DigiKey Part Number | 2019-HV732HTTE5105FTR-ND - Tape & Reel (TR) 2019-HV732HTTE5105FCT-ND - Cut Tape (CT) 2019-HV732HTTE5105FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HTTE5105F |
Description | RES 51M OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732HTTE5105F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,30440 € | 7,61 € |
| 50 | 0,27320 € | 13,66 € |
| 100 | 0,24830 € | 24,83 € |
| 250 | 0,22312 € | 55,78 € |
| 500 | 0,20860 € | 104,30 € |
| 1.000 | 0,19703 € | 197,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18050 € | 722,00 € |
| 8.000 | 0,17466 € | 1.397,28 € |
| 12.000 | 0,17182 € | 2.061,84 € |
| 20.000 | 0,16873 € | 3.374,60 € |
| 28.000 | 0,16697 € | 4.675,16 € |
| 40.000 | 0,16529 € | 6.611,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

