
HV732HTTE3904F | |
|---|---|
DigiKey Part Number | 2019-HV732HTTE3904FTR-ND - Tape & Reel (TR) 2019-HV732HTTE3904FCT-ND - Cut Tape (CT) 2019-HV732HTTE3904FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HTTE3904F |
Description | RES 3.9M OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732HTTE3904F Models |
Category | Features High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,30040 € | 7,51 € |
| 50 | 0,26980 € | 13,49 € |
| 100 | 0,24520 € | 24,52 € |
| 250 | 0,22036 € | 55,09 € |
| 500 | 0,20600 € | 103,00 € |
| 1.000 | 0,19458 € | 194,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17826 € | 713,04 € |
| 8.000 | 0,17249 € | 1.379,92 € |
| 12.000 | 0,16968 € | 2.036,16 € |
| 20.000 | 0,16664 € | 3.332,80 € |
| 28.000 | 0,16489 € | 4.616,92 € |
| 40.000 | 0,16324 € | 6.529,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

