24 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732HTTE2405F

DigiKey Part Number
2019-HV732HTTE2405FTR-ND - Tape & Reel (TR)
2019-HV732HTTE2405FCT-ND - Cut Tape (CT)
2019-HV732HTTE2405FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732HTTE2405F
Description
RES 24M OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV732HTTE2405F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.778
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,35400 €3,54 €
250,30040 €7,51 €
500,26980 €13,49 €
1000,24520 €24,52 €
2500,22036 €55,09 €
5000,20600 €103,00 €
1.0000,19458 €194,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17826 €713,04 €
8.0000,17249 €1.379,92 €
12.0000,16968 €2.036,16 €
20.0000,16664 €3.332,80 €
28.0000,16489 €4.616,92 €
40.0000,16324 €6.529,60 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €