
HV732HTTE226J | |
|---|---|
DigiKey Part Number | 2019-HV732HTTE226JTR-ND - Tape & Reel (TR) 2019-HV732HTTE226JCT-ND - Cut Tape (CT) 2019-HV732HTTE226JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HTTE226J |
Description | RES 22M OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732HTTE226J Models |
Category | Features High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,23680 € | 5,92 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,18990 € | 18,99 € |
| 250 | 0,16888 € | 42,22 € |
| 500 | 0,15678 € | 78,39 € |
| 1.000 | 0,14716 € | 147,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13341 € | 533,64 € |
| 8.000 | 0,12856 € | 1.028,48 € |
| 12.000 | 0,12619 € | 1.514,28 € |
| 20.000 | 0,12363 € | 2.472,60 € |
| 28.000 | 0,12216 € | 3.420,48 € |
| 40.000 | 0,12077 € | 4.830,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

