2 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732HTTE2004F

DigiKey Part Number
2019-HV732HTTE2004FTR-ND - Tape & Reel (TR)
2019-HV732HTTE2004FCT-ND - Cut Tape (CT)
2019-HV732HTTE2004FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732HTTE2004F
Description
RES 2M OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV732HTTE2004F Models
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
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 10.821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,35900 €3,59 €
250,30440 €7,61 €
500,27320 €13,66 €
1000,24830 €24,83 €
2500,22312 €55,78 €
5000,20860 €104,30 €
1.0000,19703 €197,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18050 €722,00 €
8.0000,17466 €1.397,28 €
12.0000,17182 €2.061,84 €
20.0000,16873 €3.374,60 €
28.0000,16697 €4.675,16 €
40.0000,16529 €6.611,60 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €