
HV732HTTE154G | |
|---|---|
DigiKey Part Number | 2019-HV732HTTE154GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV732HTTE154G |
Description | RES 150K OHM 2% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±2% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732HTTE154G Models |
Category | Features High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16103 € | 644,12 € |
| Unit Price without VAT: | 0,16103 € |
|---|---|
| Unit Price with VAT: | 0,19163 € |

