
HV732HTTE126G | |
|---|---|
DigiKey Part Number | 2019-HV732HTTE126GTR-ND - Tape & Reel (TR) 2019-HV732HTTE126GCT-ND - Cut Tape (CT) 2019-HV732HTTE126GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HTTE126G |
Description | RES 12M OHM 2% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MOhms ±2% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732HTTE126G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 $ | 0,66 $ |
| 10 | 0,39300 $ | 3,93 $ |
| 25 | 0,33280 $ | 8,32 $ |
| 50 | 0,29780 $ | 14,89 $ |
| 100 | 0,27020 $ | 27,02 $ |
| 250 | 0,24216 $ | 60,54 $ |
| 500 | 0,22598 $ | 112,99 $ |
| 1.000 | 0,21312 $ | 213,12 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19473 $ | 778,92 $ |
| 8.000 | 0,18825 $ | 1.506,00 $ |
| 12.000 | 0,18508 $ | 2.220,96 $ |
| 20.000 | 0,18165 $ | 3.633,00 $ |
| 28.000 | 0,17969 $ | 5.031,32 $ |
| 40.000 | 0,17783 $ | 7.113,20 $ |
| Unit Price without VAT: | 0,66000 $ |
|---|---|
| Unit Price with VAT: | 0,78540 $ |

