
HV732HRTTE1005F | |
|---|---|
DigiKey Part Number | 2019-HV732HRTTE1005FTR-ND - Tape & Reel (TR) 2019-HV732HRTTE1005FCT-ND - Cut Tape (CT) 2019-HV732HRTTE1005FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HRTTE1005F |
Description | RES 10 MOHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,45440 € | 11,36 € |
| 50 | 0,41340 € | 20,67 € |
| 100 | 0,38080 € | 38,08 € |
| 250 | 0,34768 € | 86,92 € |
| 500 | 0,32854 € | 164,27 € |
| 1.000 | 0,31332 € | 313,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29154 € | 1.166,16 € |
| 8.000 | 0,28385 € | 2.270,80 € |
| 12.000 | 0,28010 € | 3.361,20 € |
| 20.000 | 0,27603 € | 5.520,60 € |
| 28.000 | 0,27370 € | 7.663,60 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

