1 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732HRTTE1004F

DigiKey Part Number
2019-HV732HRTTE1004FTR-ND - Tape & Reel (TR)
2019-HV732HRTTE1004FCT-ND - Cut Tape (CT)
2019-HV732HRTTE1004FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732HRTTE1004F
Description
RES 1 MOHM 1% 1/2W 2010
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.061
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,52600 €5,26 €
250,45440 €11,36 €
500,41340 €20,67 €
1000,38080 €38,08 €
2500,34768 €86,92 €
5000,32854 €164,27 €
1.0000,31332 €313,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,29154 €1.166,16 €
8.0000,28385 €2.270,80 €
12.0000,28010 €3.361,20 €
20.0000,27603 €5.520,60 €
28.0000,27370 €7.663,60 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €