
HV732BTTD515J | |
|---|---|
DigiKey Part Number | 2019-HV732BTTD515JTR-ND - Tape & Reel (TR) 2019-HV732BTTD515JCT-ND - Cut Tape (CT) 2019-HV732BTTD515JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BTTD515J |
Description | RES 5.1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732BTTD515J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14120 € | 3,53 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,10150 € | 10,15 € |
| 250 | 0,09208 € | 23,02 € |
| 500 | 0,08714 € | 43,57 € |
| 1.000 | 0,08064 € | 80,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07022 € | 351,10 € |
| 10.000 | 0,06356 € | 635,60 € |
| 15.000 | 0,06240 € | 936,00 € |
| 25.000 | 0,06121 € | 1.530,25 € |
| 35.000 | 0,06059 € | 2.120,65 € |
| 50.000 | 0,05998 € | 2.999,00 € |
| 60.000 | 0,05990 € | 3.594,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

