
HV732BRTTD1003F | |
|---|---|
DigiKey Part Number | 2019-HV732BRTTD1003FTR-ND - Tape & Reel (TR) 2019-HV732BRTTD1003FCT-ND - Cut Tape (CT) 2019-HV732BRTTD1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BRTTD1003F |
Description | RES 100K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,21440 € | 5,36 € |
| 50 | 0,19040 € | 9,52 € |
| 100 | 0,17140 € | 17,14 € |
| 250 | 0,15228 € | 38,07 € |
| 500 | 0,14116 € | 70,58 € |
| 1.000 | 0,13235 € | 132,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12531 € | 626,55 € |
| 10.000 | 0,12093 € | 1.209,30 € |
| 15.000 | 0,11880 € | 1.782,00 € |
| 25.000 | 0,11649 € | 2.912,25 € |
| 35.000 | 0,11516 € | 4.030,60 € |
| 50.000 | 0,11391 € | 5.695,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

