27 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732ATTD276J

DigiKey Part Number
2019-HV732ATTD276JTR-ND - Tape & Reel (TR)
2019-HV732ATTD276JCT-ND - Cut Tape (CT)
2019-HV732ATTD276JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732ATTD276J
Description
RES 27M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV732ATTD276J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.711
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,17300 €1,73 €
250,14120 €3,53 €
500,12360 €6,18 €
1000,10150 €10,15 €
2500,09208 €23,02 €
5000,08714 €43,57 €
1.0000,08064 €80,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07022 €351,10 €
10.0000,06356 €635,60 €
15.0000,06240 €936,00 €
25.0000,06121 €1.530,25 €
35.0000,06059 €2.120,65 €
50.0000,05998 €2.999,00 €
60.0000,05990 €3.594,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €