HV73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732ATTD1004F

DigiKey Part Number
2019-HV732ATTD1004FTR-ND - Tape & Reel (TR)
2019-HV732ATTD1004FCT-ND - Cut Tape (CT)
2019-HV732ATTD1004FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732ATTD1004F
Description
RES 1M OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV732ATTD1004F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.173
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,19500 €1,95 €
250,16120 €4,03 €
500,14180 €7,09 €
1000,11790 €11,79 €
2500,10912 €27,28 €
5000,10156 €50,78 €
1.0000,09437 €94,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08285 €414,25 €
10.0000,07882 €788,20 €
15.0000,07627 €1.144,05 €
25.0000,07370 €1.842,50 €
35.0000,07305 €2.556,75 €
50.0000,07241 €3.620,50 €
60.0000,07231 €4.338,60 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €