Parametric Equivalent
Parametric Equivalent

HV732ARTTD564G | |
|---|---|
DigiKey Part Number | 2019-HV732ARTTD564GTR-ND - Tape & Reel (TR) 2019-HV732ARTTD564GCT-ND - Cut Tape (CT) 2019-HV732ARTTD564GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ARTTD564G |
Description | RES 560K OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV732ARTTD5603D | KOA Speer Electronics, Inc. | 0 | 2019-HV732ARTTD5603DCT-ND | 0,14234 € | Parametric Equivalent |
| HV732ARTTD5603F | KOA Speer Electronics, Inc. | 0 | 2019-HV732ARTTD5603FCT-ND | 0,11916 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11215 € | 560,75 € |
| Unit Price without VAT: | 0,11215 € |
|---|---|
| Unit Price with VAT: | 0,13346 € |


