
HV732ARTTD5493F | |
|---|---|
DigiKey Part Number | 2019-HV732ARTTD5493FTR-ND - Tape & Reel (TR) 2019-HV732ARTTD5493FCT-ND - Cut Tape (CT) 2019-HV732ARTTD5493FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ARTTD5493F |
Description | RES 549K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 549 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,22720 € | 5,68 € |
| 50 | 0,20200 € | 10,10 € |
| 100 | 0,18180 € | 18,18 € |
| 250 | 0,16140 € | 40,35 € |
| 500 | 0,14966 € | 74,83 € |
| 1.000 | 0,14029 € | 140,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12531 € | 626,55 € |
| 10.000 | 0,12093 € | 1.209,30 € |
| 15.000 | 0,11880 € | 1.782,00 € |
| 25.000 | 0,11649 € | 2.912,25 € |
| 35.000 | 0,11516 € | 4.030,60 € |
| 50.000 | 0,11391 € | 5.695,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

