HV732ARTTD334G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,14234 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4.790
Unit Price: 0,47000 €
Datasheet
330 kOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732ARTTD334G

DigiKey Part Number
2019-HV732ARTTD334GTR-ND - Tape & Reel (TR)
2019-HV732ARTTD334GCT-ND - Cut Tape (CT)
2019-HV732ARTTD334GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732ARTTD334G
Description
RES 330K OHM 2% 1/4W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 kOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV732ARTTD3303DKOA Speer Electronics, Inc.02019-HV732ARTTD3303DCT-ND0,14234 €Parametric Equivalent
HV732ARTTD3303FKOA Speer Electronics, Inc.4.7902019-HV732ARTTD3303FCT-ND0,47000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11215 €560,75 €
Manufacturers Standard Package
Unit Price without VAT:0,11215 €
Unit Price with VAT:0,13346 €