
HV732ARTTD2404F | |
|---|---|
DigiKey Part Number | 2019-HV732ARTTD2404FTR-ND - Tape & Reel (TR) 2019-HV732ARTTD2404FCT-ND - Cut Tape (CT) 2019-HV732ARTTD2404FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ARTTD2404F |
Description | RES 2.4 MOHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11822 € | 591,10 € |
| Unit Price without VAT: | 0,11822 € |
|---|---|
| Unit Price with VAT: | 0,14068 € |

