
HV732ARTTD1204F | |
|---|---|
DigiKey Part Number | 2019-HV732ARTTD1204FTR-ND - Tape & Reel (TR) 2019-HV732ARTTD1204FCT-ND - Cut Tape (CT) 2019-HV732ARTTD1204FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ARTTD1204F |
Description | RES 1.2 MOHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,22720 € | 5,68 € |
| 50 | 0,20200 € | 10,10 € |
| 100 | 0,18180 € | 18,18 € |
| 250 | 0,16140 € | 40,35 € |
| 500 | 0,14966 € | 74,83 € |
| 1.000 | 0,14029 € | 140,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12531 € | 626,55 € |
| 10.000 | 0,12093 € | 1.209,30 € |
| 15.000 | 0,11880 € | 1.782,00 € |
| 25.000 | 0,11649 € | 2.912,25 € |
| 35.000 | 0,11516 € | 4.030,60 € |
| 50.000 | 0,11391 € | 5.695,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

