
HV732ARTTD106J | |
|---|---|
DigiKey Part Number | 2019-HV732ARTTD106JTR-ND - Tape & Reel (TR) 2019-HV732ARTTD106JCT-ND - Cut Tape (CT) 2019-HV732ARTTD106JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ARTTD106J |
Description | RES 10 MOHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV732ARTTD1005F | KOA Speer Electronics, Inc. | 4.980 | 2019-HV732ARTTD1005FCT-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,20800 € | 5,20 € |
| 50 | 0,18420 € | 9,21 € |
| 100 | 0,16540 € | 16,54 € |
| 250 | 0,14628 € | 36,57 € |
| 500 | 0,13526 € | 67,63 € |
| 1.000 | 0,12648 € | 126,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11243 € | 562,15 € |
| 10.000 | 0,10833 € | 1.083,30 € |
| 15.000 | 0,10633 € | 1.594,95 € |
| 25.000 | 0,10416 € | 2.604,00 € |
| 35.000 | 0,10292 € | 3.602,20 € |
| 50.000 | 0,10174 € | 5.087,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

