
HV732ARTTD105J | |
|---|---|
DigiKey Part Number | 2019-HV732ARTTD105JTR-ND - Tape & Reel (TR) 2019-HV732ARTTD105JCT-ND - Cut Tape (CT) 2019-HV732ARTTD105JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ARTTD105J |
Description | RES 1 MOHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,20800 € | 5,20 € |
| 50 | 0,18420 € | 9,21 € |
| 100 | 0,16540 € | 16,54 € |
| 250 | 0,14628 € | 36,57 € |
| 500 | 0,13526 € | 67,63 € |
| 1.000 | 0,12648 € | 126,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11243 € | 562,15 € |
| 10.000 | 0,10833 € | 1.083,30 € |
| 15.000 | 0,10633 € | 1.594,95 € |
| 25.000 | 0,10416 € | 2.604,00 € |
| 35.000 | 0,10292 € | 3.602,20 € |
| 50.000 | 0,10174 € | 5.087,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

