
HV731JTTD2003F | |
|---|---|
DigiKey Part Number | 2019-HV731JTTD2003FTR-ND - Tape & Reel (TR) 2019-HV731JTTD2003FCT-ND - Cut Tape (CT) 2019-HV731JTTD2003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JTTD2003F |
Description | RES 200K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV731JTTD2003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13170 € | 13,17 € |
| 250 | 0,11536 € | 28,84 € |
| 500 | 0,10592 € | 52,96 € |
| 1.000 | 0,09843 € | 98,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08642 € | 432,10 € |
| 10.000 | 0,08292 € | 829,20 € |
| 15.000 | 0,08121 € | 1.218,15 € |
| 25.000 | 0,07935 € | 1.983,75 € |
| 35.000 | 0,07829 € | 2.740,15 € |
| 50.000 | 0,07729 € | 3.864,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

