
HV731JTTD105J | |
|---|---|
DigiKey Part Number | 2019-HV731JTTD105JTR-ND - Tape & Reel (TR) 2019-HV731JTTD105JCT-ND - Cut Tape (CT) 2019-HV731JTTD105JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JTTD105J |
Description | RES 1M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV731JTTD105J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14120 € | 3,53 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,10950 € | 10,95 € |
| 250 | 0,09536 € | 23,84 € |
| 500 | 0,08714 € | 43,57 € |
| 1.000 | 0,08064 € | 80,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07022 € | 351,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

