0603(1608);0.55H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV731JTTD1004F

DigiKey Part Number
2019-HV731JTTD1004FTR-ND - Tape & Reel (TR)
2019-HV731JTTD1004FCT-ND - Cut Tape (CT)
2019-HV731JTTD1004FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV731JTTD1004F
Description
RES 1M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV731JTTD1004F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.823
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,19500 €1,95 €
250,16120 €4,03 €
500,14180 €7,09 €
1000,11700 €11,70 €
2500,10768 €26,92 €
5000,10156 €50,78 €
1.0000,09437 €94,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08285 €414,25 €
10.0000,07949 €794,90 €
15.0000,07785 €1.167,75 €
25.0000,07608 €1.902,00 €
35.0000,07506 €2.627,10 €
50.0000,07410 €3.705,00 €
60.0000,07365 €4.419,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €