
HPC5C334M | |
|---|---|
DigiKey Part Number | 2019-HPC5C334M-ND |
Manufacturer | |
Manufacturer Product Number | HPC5C334M |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±20% 5W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient -900/ -2200ppm/°C |
Packaging Box | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.311" Dia x 1.752" L (7.90mm x 44.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HPC5C334K | KOA Speer Electronics, Inc. | 0 | 2019-HPC5C334K-ND | 1,30370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30370 € | 651,85 € |
| Unit Price without VAT: | 1,30370 € |
|---|---|
| Unit Price with VAT: | 1,55140 € |


