
HPC5C181K | |
|---|---|
DigiKey Part Number | 2019-HPC5C181K-ND |
Manufacturer | |
Manufacturer Product Number | HPC5C181K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±10% 5W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -700/ -1800ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 1.752" L (7.90mm x 44.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 2,75700 € | 27,57 € |
| 25 | 2,39920 € | 59,98 € |
| 50 | 2,17540 € | 108,77 € |
| 100 | 1,98540 € | 198,54 € |
| 250 | 1,77720 € | 444,30 € |
| 500 | 1,64698 € | 823,49 € |
| 1.000 | 1,53637 € | 1.536,37 € |
| 5.000 | 1,33962 € | 6.698,10 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

