
HPC3C562K | |
|---|---|
DigiKey Part Number | 2019-HPC3C562K-ND |
Manufacturer | |
Manufacturer Product Number | HPC3C562K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±10% 3W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -900/ -1900ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79678 € | 796,78 € |
| Unit Price without VAT: | 0,79678 € |
|---|---|
| Unit Price with VAT: | 0,94817 € |

