
HPC3C102K | |
|---|---|
DigiKey Part Number | 2019-HPC3C102K-ND |
Manufacturer | |
Manufacturer Product Number | HPC3C102K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 3W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -900/ -1900ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 1.024" L (6.00mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,84900 € | 18,49 € |
| 25 | 1,60120 € | 40,03 € |
| 50 | 1,44600 € | 72,30 € |
| 100 | 1,31420 € | 131,42 € |
| 250 | 1,16988 € | 292,47 € |
| 500 | 1,07960 € | 539,80 € |
| 1.000 | 1,00291 € | 1.002,91 € |
| 5.000 | 0,86646 € | 4.332,30 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

