
HPC2C563K | |
|---|---|
DigiKey Part Number | 2019-HPC2C563K-ND |
Manufacturer | |
Manufacturer Product Number | HPC2C563K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -900/ -1900ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.906" L (5.00mm x 23.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,98800 € | 9,88 € |
| 25 | 0,85000 € | 21,25 € |
| 50 | 0,76340 € | 38,17 € |
| 100 | 0,68960 € | 68,96 € |
| 250 | 0,60884 € | 152,21 € |
| 500 | 0,55832 € | 279,16 € |
| 1.000 | 0,51538 € | 515,38 € |
| 5.000 | 0,43897 € | 2.194,85 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

