
HPC2C472K | |
|---|---|
DigiKey Part Number | 2019-HPC2C472K-ND |
Manufacturer | |
Manufacturer Product Number | HPC2C472K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient -900/ -1900ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.906" L (5.00mm x 23.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,97600 € | 9,76 € |
| 25 | 0,83920 € | 20,98 € |
| 50 | 0,75380 € | 37,69 € |
| 100 | 0,68100 € | 68,10 € |
| 250 | 0,60128 € | 150,32 € |
| 500 | 0,55138 € | 275,69 € |
| 1.000 | 0,50897 € | 508,97 € |
| 5.000 | 0,43351 € | 2.167,55 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

