
HPC2C330K | |
|---|---|
DigiKey Part Number | 2019-HPC2C330K-ND |
Manufacturer | |
Manufacturer Product Number | HPC2C330K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -600/ -1500ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.906" L (5.00mm x 23.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,01800 € | 10,18 € |
| 25 | 0,87560 € | 21,89 € |
| 50 | 0,78620 € | 39,31 € |
| 100 | 0,71030 € | 71,03 € |
| 250 | 0,62712 € | 156,78 € |
| 500 | 0,57508 € | 287,54 € |
| 1.000 | 0,53084 € | 530,84 € |
| 5.000 | 0,45214 € | 2.260,70 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

