
HPC2C222K | |
|---|---|
DigiKey Part Number | 2019-HPC2C222K-ND |
Manufacturer | |
Manufacturer Product Number | HPC2C222K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient -900/ -1900ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.906" L (5.00mm x 23.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,01300 € | 10,13 € |
| 25 | 0,87160 € | 21,79 € |
| 50 | 0,78260 € | 39,13 € |
| 100 | 0,70700 € | 70,70 € |
| 250 | 0,62428 € | 156,07 € |
| 500 | 0,57246 € | 286,23 € |
| 1.000 | 0,52843 € | 528,43 € |
| 5.000 | 0,45009 € | 2.250,45 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

