
HPC2C150K | |
|---|---|
DigiKey Part Number | 2019-HPC2C150K-ND |
Manufacturer | |
Manufacturer Product Number | HPC2C150K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient -600/ -1500ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.906" L (5.00mm x 23.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,86440 € | 21,61 € |
| 50 | 0,77640 € | 38,82 € |
| 100 | 0,70140 € | 70,14 € |
| 250 | 0,61932 € | 154,83 € |
| 500 | 0,56792 € | 283,96 € |
| 1.000 | 0,52424 € | 524,24 € |
| 5.000 | 0,44652 € | 2.232,60 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

