
HPC2C124K | |
|---|---|
DigiKey Part Number | 2019-HPC2C124K-ND |
Manufacturer | |
Manufacturer Product Number | HPC2C124K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient -900/ -2000ppm/°C |
Packaging Box | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.906" L (5.00mm x 23.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42848 € | 428,48 € |
| Unit Price without VAT: | 0,42848 € |
|---|---|
| Unit Price with VAT: | 0,50989 € |

