
HPC2C102K | |
|---|---|
DigiKey Part Number | 2019-HPC2C102K-ND |
Manufacturer | |
Manufacturer Product Number | HPC2C102K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 2W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient -900/ -1900ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.906" L (5.00mm x 23.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,84600 € | 21,15 € |
| 50 | 0,75980 € | 37,99 € |
| 100 | 0,68650 € | 68,65 € |
| 250 | 0,60608 € | 151,52 € |
| 500 | 0,55580 € | 277,90 € |
| 1.000 | 0,51304 € | 513,04 € |
| 5.000 | 0,43698 € | 2.184,90 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

