
HPC1C560K | |
|---|---|
DigiKey Part Number | 2019-HPC1C560K-ND |
Manufacturer | |
Manufacturer Product Number | HPC1C560K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±10% 1W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient -600/ -1500ppm/°C |
Packaging Box | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.170" Dia x 0.630" L (4.32mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38933 € | 389,33 € |
| Unit Price without VAT: | 0,38933 € |
|---|---|
| Unit Price with VAT: | 0,46330 € |

