
HPC1C333K | |
|---|---|
DigiKey Part Number | 2019-HPC1C333K-ND |
Manufacturer | |
Manufacturer Product Number | HPC1C333K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±10% 1W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient -900/ -1900ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.170" Dia x 0.630" L (4.32mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,78440 € | 19,61 € |
| 50 | 0,70380 € | 35,19 € |
| 100 | 0,63530 € | 63,53 € |
| 250 | 0,56016 € | 140,04 € |
| 500 | 0,51314 € | 256,57 € |
| 1.000 | 0,47319 € | 473,19 € |
| 5.000 | 0,40209 € | 2.010,45 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

