
HPC1C103K | |
|---|---|
DigiKey Part Number | 2019-HPC1C103K-ND |
Manufacturer | |
Manufacturer Product Number | HPC1C103K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±10% 1W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -900/ -1900ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.170" Dia x 0.630" L (4.32mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,92400 € | 9,24 € |
| 25 | 0,79400 € | 19,85 € |
| 50 | 0,71280 € | 35,64 € |
| 100 | 0,64330 € | 64,33 € |
| 250 | 0,56720 € | 141,80 € |
| 500 | 0,51960 € | 259,80 € |
| 1.000 | 0,47915 € | 479,15 € |
| 5.000 | 0,40716 € | 2.035,80 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

