
CZP2BPTTE601P | |
|---|---|
DigiKey Part Number | 2019-CZP2BPTTE601PTR-ND - Tape & Reel (TR) 2019-CZP2BPTTE601PCT-ND - Cut Tape (CT) 2019-CZP2BPTTE601PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP2BPTTE601P |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.5A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,06980 € | 6,98 € |
| 250 | 0,05988 € | 14,97 € |
| 500 | 0,05304 € | 26,52 € |
| 1.000 | 0,04671 € | 46,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03759 € | 112,77 € |
| 6.000 | 0,03234 € | 194,04 € |
| 9.000 | 0,03120 € | 280,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

