
CZP2AFTTD601P | |
|---|---|
DigiKey Part Number | 2019-CZP2AFTTD601PTR-ND - Tape & Reel (TR) 2019-CZP2AFTTD601PCT-ND - Cut Tape (CT) 2019-CZP2AFTTD601PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP2AFTTD601P |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer KOA Speer Electronics, Inc. | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06690 € | 6,69 € |
| 250 | 0,05740 € | 14,35 € |
| 500 | 0,05088 € | 25,44 € |
| 1.000 | 0,04482 € | 44,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03396 € | 135,84 € |
| 8.000 | 0,02975 € | 238,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

