
CZP2AFTTD102P | |
|---|---|
DigiKey Part Number | 2019-CZP2AFTTD102PTR-ND - Tape & Reel (TR) 2019-CZP2AFTTD102PCT-ND - Cut Tape (CT) 2019-CZP2AFTTD102PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP2AFTTD102P |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,06770 € | 6,77 € |
| 250 | 0,05816 € | 14,54 € |
| 500 | 0,05152 € | 25,76 € |
| 1.000 | 0,04538 € | 45,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03438 € | 137,52 € |
| 8.000 | 0,03012 € | 240,96 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

