
CZP1JFTTD301P | |
|---|---|
DigiKey Part Number | 2019-CZP1JFTTD301PTR-ND - Tape & Reel (TR) 2019-CZP1JFTTD301PCT-ND - Cut Tape (CT) 2019-CZP1JFTTD301PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP1JFTTD301P |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06480 € | 6,48 € |
| 250 | 0,05556 € | 13,89 € |
| 500 | 0,04924 € | 24,62 € |
| 1.000 | 0,04338 € | 43,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03287 € | 131,48 € |
| 8.000 | 0,03023 € | 241,84 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



